




ANS-3811 | |
|---|---|
DigiKey Part Number | 377-1596-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3811 |
Description | BOX ALUM NAT 10.79"L X 6.81"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.787" L x 6.811" W (273.99mm x 172.99mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 10.787" L x 6.811" W (273.99mm x 172.99mm) | Shipping Info Shipped from DigiKey |
Height 3.937" (100.00mm) | Weight 2.8 lbs (1.3 kg) |
Area (L x W) 73.5in² (474cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 353,32000 Kč | 1 353,32 Kč |
| 10 | 1 144,39100 Kč | 11 443,91 Kč |
| Unit Price without VAT: | 1 353,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 637,51720 Kč |



