




ANS-3807 | |
|---|---|
DigiKey Part Number | 377-1592-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3807 |
Description | BOX ALUM NATURAL 7.56"L X 3.78"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.559" L x 3.780" W (192.00mm x 96.01mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.559" L x 3.780" W (192.00mm x 96.01mm) | Shipping Info Shipped from DigiKey |
Height 2.638" (67.00mm) | Weight 1.2 lbs (544.3 g) |
Area (L x W) 28.6in² (185cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,54000 Kč | 663,54 Kč |
| 10 | 561,69700 Kč | 5 616,97 Kč |
| Unit Price without VAT: | 663,54000 Kč |
|---|---|
| Unit Price with VAT: | 802,88340 Kč |



