




ANS-3805-B | |
|---|---|
DigiKey Part Number | 377-1591-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3805-B |
Description | BOX ALUM BLACK 7.56"L X 3.78"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 7.559" L x 3.780" W (192.00mm x 96.01mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 3.780" W (192.00mm x 96.01mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 28.6in² (185cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,93000 Kč | 755,93 Kč |
| 10 | 640,43900 Kč | 6 404,39 Kč |
| Unit Price without VAT: | 755,93000 Kč |
|---|---|
| Unit Price with VAT: | 914,67530 Kč |



