



ANS-3801 | |
|---|---|
DigiKey Part Number | 377-1586-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3801 |
Description | BOX ALUM NATURAL 3.79"L X 3.79"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.787" L x 3.787" W (96.19mm x 96.19mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.787" L x 3.787" W (96.19mm x 96.19mm) | Shipping Info Shipped from DigiKey |
Height 1.772" (45.00mm) | Weight 0.65 lb (294.84 g) |
Area (L x W) 14.2in² (92cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 10 | 316,27200 Kč | 3 162,72 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |



