AN-2872-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-2872-AB
AN-2872-AB
AN-2872-AB

AN-2872-AB

DigiKey Part Number
377-2387-ND
Manufacturer
Manufacturer Product Number
AN-2872-AB
Description
BOX ALUM BLACK 7.87"L X 4.27"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 7.870" L x 4.270" W (199.90mm x 108.46mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.870" L x 4.270" W (199.90mm x 108.46mm)
Height
2.953" (75.00mm)
Area (L x W)
33.6in² (217cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.075" (1.91mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.426 lb (193.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Factory Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1985,26000 Kč985,26 Kč
10833,20000 Kč8 332,00 Kč
Manufacturers Standard Package
Unit Price without VAT:985,26000 Kč
Unit Price with VAT:1 192,16460 Kč
Alternate Color
BOX ALUM NATURAL 7.87"L X 4.27"W
In-Stock: 27
Unit Price: 808,20000 Kč