Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 3.250" (82.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 3.250" (82.55mm)
AN-2858-A
AN-2858-A
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-2858-A

DigiKey Part Number
377-2376-ND
Manufacturer
Manufacturer Product Number
AN-2858-A
Description
BOX ALUM NATURAL 8.75"L X 5.75"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Mounting Flange, PCB Supports, Watertight
Container Type
Box
Ratings
Size / Dimension
8.750" L x 5.750" W (222.25mm x 146.05mm)
Shipping Info
Shipped from DigiKey
Height
3.250" (82.55mm)
Weight
4.9 lbs (2.2 kg)
Area (L x W)
50.3in² (325cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Factory Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1800,85000 Kč800,85 Kč
10787,75400 Kč7 877,54 Kč
Manufacturers Standard Package
Unit Price without VAT:800,85000 Kč
Unit Price with VAT:969,02850 Kč
Alternate Color
BOX ALUM BLACK 8.75"L X 5.75"W
In-Stock: 22
Unit Price: 1 117,85000 Kč