




AN-2857-A | |
|---|---|
DigiKey Part Number | 377-2374-ND |
Manufacturer | |
Manufacturer Product Number | AN-2857-A |
Description | BOX ALUM NATURAL 8.75"L X 5.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 8.750" L x 5.750" W (222.25mm x 146.05mm) | Shipping Info Shipped from DigiKey |
Height 2.170" (55.12mm) | Weight 3.6 lbs (1.6 kg) |
Area (L x W) 50.3in² (325cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,97000 Kč | 681,97 Kč |
| 10 | 578,74000 Kč | 5 787,40 Kč |
| Unit Price without VAT: | 681,97000 Kč |
|---|---|
| Unit Price with VAT: | 825,18370 Kč |






