




AN-2855-AB | |
|---|---|
DigiKey Part Number | 377-2371-ND |
Manufacturer | |
Manufacturer Product Number | AN-2855-AB |
Description | BOX ALUM BLACK 5.83"L X 4.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.830" L x 4.250" W (148.08mm x 107.95mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.830" L x 4.250" W (148.08mm x 107.95mm) | Shipping Info Shipped from DigiKey |
Height 2.950" (74.93mm) | Weight 1.8 lbs (816.5 g) |
Area (L x W) 24.8in² (160cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,22000 Kč | 834,22 Kč |
| 10 | 706,48000 Kč | 7 064,80 Kč |
| Unit Price without VAT: | 834,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,40620 Kč |






