




AN-2852-A | |
|---|---|
DigiKey Part Number | 377-2364-ND |
Manufacturer | |
Manufacturer Product Number | AN-2852-A |
Description | BOX ALUM NATURAL 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.530" L x 2.560" W (115.06mm x 65.02mm) | Shipping Info Shipped from DigiKey |
Height 1.180" (29.97mm) | Weight 0.625 lb (283.5 g) |
Area (L x W) 11.7in² (75cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,41000 Kč | 229,41 Kč |
| 10 | 194,20600 Kč | 1 942,06 Kč |
| Unit Price without VAT: | 229,41000 Kč |
|---|---|
| Unit Price with VAT: | 277,58610 Kč |






