Box Metal, Aluminum Black Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
AN-2851-AB
AN-2851-AB
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-2851-AB

DigiKey Part Number
377-2363-ND
Manufacturer
Manufacturer Product Number
AN-2851-AB
Description
BOX ALUM BLACK 2.52"L X 2.28"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.130" (3.30mm)
Part Status
Active
Features
Mounting Flange, PCB Supports, Watertight
Container Type
Box
Ratings
Size / Dimension
2.520" L x 2.280" W (64.01mm x 57.91mm)
Shipping Info
Shipped from DigiKey
Height
1.380" (35.05mm)
Weight
0.375 lb (170.1 g)
Area (L x W)
5.75in² (37.1cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Factory Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,04000 Kč269,04 Kč
10264,61500 Kč2 646,15 Kč
Manufacturers Standard Package
Unit Price without VAT:269,04000 Kč
Unit Price with VAT:325,53840 Kč
Alternate Color
BOX ALUM NATURAL 2.52"L X 2.28"W
In-Stock: 12
Unit Price: 156,42000 Kč