Box Metal, Aluminum Black Cover Included 2.190" L x 1.610" W (55.63mm x 40.89mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 2.190" L x 1.610" W (55.63mm x 40.89mm) X 1.220" (30.99mm)
AN-2818-AB
AN-2818-AB
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-2818-AB

DigiKey Part Number
377-2350-ND
Manufacturer
Manufacturer Product Number
AN-2818-AB
Description
BOX ALUM BLACK 2.19"L X 1.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 2.190" L x 1.610" W (55.63mm x 40.89mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.190" L x 1.610" W (55.63mm x 40.89mm)
Height
1.220" (30.99mm)
Area (L x W)
3.53in² (22.8cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,46000 Kč409,46 Kč
10347,76900 Kč3 477,69 Kč
Manufacturers Standard Package
Unit Price without VAT:409,46000 Kč
Unit Price with VAT:495,44660 Kč
Alternate Color
BOX ALUM NATURAL 2.19"L X 1.61"W
In-Stock: 3
Unit Price: 359,07000 Kč