




AN-2810-A | |
|---|---|
DigiKey Part Number | 377-2333-ND |
Manufacturer | |
Manufacturer Product Number | AN-2810-A |
Description | BOX ALUM NATURAL 6.25"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.250" L x 6.250" W (158.75mm x 158.75mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.250" L x 6.250" W (158.75mm x 158.75mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 2.5 lbs (1.1 kg) |
Area (L x W) 39.1in² (252cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,23000 Kč | 1 078,23 Kč |
| 10 | 913,72100 Kč | 9 137,21 Kč |
| Unit Price without VAT: | 1 078,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,65830 Kč |






