




AN-2808-AB | |
|---|---|
DigiKey Part Number | 377-2330-ND |
Manufacturer | |
Manufacturer Product Number | AN-2808-AB |
Description | BOX ALUM BLACK 8.76"L X 5.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 3.250" (82.55mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 8.764" L x 5.758" W (222.61mm x 146.25mm) | Shipping Info Shipped from DigiKey |
Height 3.250" (82.55mm) | Weight 4.9 lbs (2.2 kg) |
Area (L x W) 50.5in² (326cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,39000 Kč | 1 350,39 Kč |
| 10 | 1 143,13200 Kč | 11 431,32 Kč |
| Unit Price without VAT: | 1 350,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,97190 Kč |






