




AN-2805-A | |
|---|---|
DigiKey Part Number | 377-2323-ND |
Manufacturer | |
Manufacturer Product Number | AN-2805-A |
Description | BOX ALUM NATURAL 5.83"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.830" L x 4.252" W (148.08mm x 108.00mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 5.830" L x 4.252" W (148.08mm x 108.00mm) | Shipping Info Shipped from DigiKey |
Height 2.950" (74.93mm) | Weight 1.8 lbs (816.5 g) |
Area (L x W) 24.8in² (160cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,22000 Kč | 867,22 Kč |
| 10 | 733,62800 Kč | 7 336,28 Kč |
| Unit Price without VAT: | 867,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,33620 Kč |






