




AN-2802-AB | |
|---|---|
DigiKey Part Number | 377-2318-ND |
Manufacturer | |
Manufacturer Product Number | AN-2802-AB |
Description | BOX ALUM BLACK 4.55"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.545" L x 2.578" W (115.44mm x 65.48mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.545" L x 2.578" W (115.44mm x 65.48mm) | Shipping Info Shipped from DigiKey |
Height 1.185" (30.10mm) | Weight 0.63 lb (285.76 g) |
Area (L x W) 11.7in² (75cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,47000 Kč | 523,47 Kč |
| 10 | 444,47200 Kč | 4 444,72 Kč |
| Unit Price without VAT: | 523,47000 Kč |
|---|---|
| Unit Price with VAT: | 633,39870 Kč |






