Box Metal, Aluminum Black Cover Included 2.520" L x 2.270" W (64.01mm x 57.66mm) X 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 2.520" L x 2.270" W (64.01mm x 57.66mm) X 1.378" (35.00mm)
AN-2801-AB
AN-2801-AB
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-2801-AB

DigiKey Part Number
377-2317-ND
Manufacturer
Manufacturer Product Number
AN-2801-AB
Description
BOX ALUM BLACK 2.52"L X 2.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 2.520" L x 2.270" W (64.01mm x 57.66mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.130" (3.30mm)
Part Status
Active
Features
Mounting Flange, PCB Supports, Watertight
Container Type
Box
Ratings
Size / Dimension
2.520" L x 2.270" W (64.01mm x 57.66mm)
Shipping Info
Shipped from DigiKey
Height
1.378" (35.00mm)
Weight
0.375 lb (170.1 g)
Area (L x W)
5.72in² (36.9cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 45
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,25000 Kč396,25 Kč
10334,98100 Kč3 349,81 Kč
Manufacturers Standard Package
Unit Price without VAT:396,25000 Kč
Unit Price with VAT:479,46250 Kč
Alternate Color
BOX ALUM NATURAL 2.52"L X 2.27"W
In-Stock: 3
Unit Price: 375,40000 Kč