
AN-2800-A | |
|---|---|
DigiKey Part Number | AN-2800-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-2800-A |
Description | BOX ALUM NATURAL 3.53"L X 1.41"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.531" L x 1.409" W (89.69mm x 35.79mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.531" L x 1.409" W (89.69mm x 35.79mm) | Shipping Info Shipped from DigiKey |
Height 1.180" (29.97mm) | Weight 0.38 lb (172.37 g) |
Area (L x W) 4.98in² (32.1cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,23000 Kč | 371,23 Kč |
| Unit Price without VAT: | 371,23000 Kč |
|---|---|
| Unit Price with VAT: | 449,18830 Kč |






