




AN-1318-A | |
|---|---|
DigiKey Part Number | 377-2403-ND |
Manufacturer | |
Manufacturer Product Number | AN-1318-A |
Description | BOX ALUM NATURAL 2.19"L X 1.61"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 2.190" L x 1.610" W (55.63mm x 40.89mm) X 1.220" (30.99mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.190" L x 1.610" W (55.63mm x 40.89mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 3.53in² (22.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.119 lb (53.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 132,53900 Kč | 1 325,39 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |



