



AN-1312-A | |
|---|---|
DigiKey Part Number | AN-1312-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-1312-A |
Description | BOX ALUM NATURAL 3.86"L X 2.52"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.860" L x 2.520" W (98.04mm x 64.01mm) X 1.350" (34.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.860" L x 2.520" W (98.04mm x 64.01mm) | |
Height | 1.350" (34.29mm) | |
Area (L x W) | 9.73in² (62.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.431 lb (195.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 178,48300 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |



