Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN-1308-A

DigiKey Part Number
AN-1308-A-ND
Manufacturer
Manufacturer Product Number
AN-1308-A
Description
BOX ALUM NATURAL 8.76"L X 5.76"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports, Watertight
Container Type
Box
Ratings
Size / Dimension
8.764" L x 5.758" W (222.61mm x 146.25mm)
Shipping Info
Shipped from DigiKey
Height
3.250" (82.55mm)
Weight
4.4 lbs (2 kg)
Area (L x W)
50.5in² (326cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 551
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1761,23000 Kč761,23 Kč
Manufacturers Standard Package
Unit Price without VAT:761,23000 Kč
Unit Price with VAT:921,08830 Kč
Alternate Color
BOX ALUM BLACK 8.76"L X 5.76"W
In-Stock: 0
Unit Price: 1 059,46000 Kč