




AN-1300-AB | |
|---|---|
DigiKey Part Number | 377-2389-ND |
Manufacturer | |
Manufacturer Product Number | AN-1300-AB |
Description | BOX ALUM BLACK 3.53"L X 1.41"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 3.531" L x 1.409" W (89.69mm x 35.79mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.531" L x 1.409" W (89.69mm x 35.79mm) | Shipping Info Shipped from DigiKey |
Height 1.180" (29.97mm) | Weight 0.313 lb (141.97 g) |
Area (L x W) 4.98in² (32.1cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,18000 Kč | 248,18 Kč |
| 10 | 209,84800 Kč | 2 098,48 Kč |
| Unit Price without VAT: | 248,18000 Kč |
|---|---|
| Unit Price with VAT: | 300,29780 Kč |




