



AIO-11112 | |
|---|---|
DigiKey Part Number | 377-AIO-11112-ND |
Manufacturer | |
Manufacturer Product Number | AIO-11112 |
Description | BOX ABS 13.78"LX9.84"W X 0.13" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Clear Cover/Door Cover Included, Hinged Door 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) X 7.470" (189.74mm) |
Datasheet | Datasheet |
Category | Area (L x W) 136in² (875cm²) |
Mfr | Design Cover Included, Hinged Door |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 13.780" L x 9.840" W x 0.125" H (350.01mm x 249.94mm x 3.18mm) | Material Flammability Rating UL94 HB |
Height 7.470" (189.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,31000 Kč | 974,31 Kč |
| 10 | 815,98200 Kč | 8 159,82 Kč |
| Unit Price without VAT: | 974,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,91510 Kč |


