


AC-428 | |
|---|---|
DigiKey Part Number | 377-1031-ND |
Manufacturer | |
Manufacturer Product Number | AC-428 |
Description | CHASSIS ALUM NATURAL 17"L X 13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Area (L x W) 221in² (1426cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.050" (1.27mm) |
Size / Dimension 17.000" L x 13.000" W (431.80mm x 330.20mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,09000 Kč | 1 201,09 Kč |
| 10 | 1 001,60500 Kč | 10 016,05 Kč |
| 50 | 910,78820 Kč | 45 539,41 Kč |
| Unit Price without VAT: | 1 201,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,31890 Kč |




