


AC-419 | |
|---|---|
DigiKey Part Number | 377-1026-ND |
Manufacturer | |
Manufacturer Product Number | AC-419 |
Description | CHASSIS ALUM NATURAL 17"L X 13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 13.000" W (431.80mm x 330.20mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 221in² (1426cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,72000 Kč | 856,72 Kč |
| 10 | 714,98200 Kč | 7 149,82 Kč |
| 50 | 665,37620 Kč | 33 268,81 Kč |
| Unit Price without VAT: | 856,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,63120 Kč |




