Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 5.000" (127.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AC-1422

DigiKey Part Number
377-1004-ND
Manufacturer
Manufacturer Product Number
AC-1422
Description
CHASSIS ALUM NATURAL 17"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 10.000" W (431.80mm x 254.00mm)
Height
5.000" (127.00mm)
Area (L x W)
170in² (1097cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 329,17000 Kč1 329,17 Kč
101 169,16900 Kč11 691,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 329,17000 Kč
Unit Price with VAT:1 608,29570 Kč