


CMS120N080B | |
|---|---|
DigiKey Part Number | 4817-CMS120N080B-ND |
Manufacturer | |
Manufacturer Product Number | CMS120N080B |
Description | SIC N-MOSFET,1200V,35A,TO-263-7L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 35A (Tc) 188W (Tc) Through Hole TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 10A, 20V |
Mfr | Vgs(th) (Max) @ Id 4V @ 10mA |
Packaging Bulk | Vgs (Max) +20V, -5V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,64000 Kč | 405,64 Kč |
| 10 | 288,93200 Kč | 2 889,32 Kč |
| 100 | 223,10590 Kč | 22 310,59 Kč |
| 500 | 208,55500 Kč | 104 277,50 Kč |
| Unit Price without VAT: | 405,64000 Kč |
|---|---|
| Unit Price with VAT: | 490,82440 Kč |


