Diode 650 V 29A Surface Mount TO-252-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 29A Surface Mount TO-252-2L
CBR08P65D

CBR08P65D

DigiKey Part Number
4817-CBR08P65DCT-ND - Cut Tape (CT)
4817-CBR08P65DDKR-ND - Digi-Reel®
4817-CBR08P65DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CBR08P65D
Description
DIODE SIL CARB 650V 29A TO2522L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 650 V 29A Surface Mount TO-252-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Packaging
Cut Tape (CT)
Digi-Reel®
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
29A
Supplier Device Package
TO-252-2L
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Box (TB)
QuantityUnit PriceExt Price
1043,52900 Kč435,29 Kč
2038,64700 Kč772,94 Kč
3036,15167 Kč1 084,55 Kč
5033,34060 Kč1 667,03 Kč
7031,67700 Kč2 217,39 Kč
10030,05860 Kč3 005,86 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč