Measurement Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Bus Expert II

DigiKey Part Number
4188-BusExpertII-ND
Manufacturer
Zeroplus
Manufacturer Product Number
Bus Expert II
Description
MEASUREMENT DEVICE DEGUGGING
Customer Reference
Detailed Description
Measurement Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zeroplus
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Measurement Device
For Use With/Related Products
-
Specifications
32 Channel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Brook Livin/ZEROPLUS TECHNOLOGY CO. LTD.
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199 481,00000 Kč199 481,00 Kč
Unit Price without VAT:199 481,00000 Kč
Unit Price with VAT:241 372,01000 Kč