
SS29-0A00-02 | |
|---|---|
DigiKey Part Number | 516-SS29-0A00-02-ND |
Manufacturer | |
Manufacturer Product Number | SS29-0A00-02 |
Description | PEX89048A0-2-DB |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10 937,39694 Kč | 1 749 983,51 Kč |
| Unit Price without VAT: | 10 937,39694 Kč |
|---|---|
| Unit Price with VAT: | 13 234,25030 Kč |


