8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSSR-7110

DigiKey Part Number
516-HSSR-7110-ND
Manufacturer
Manufacturer Product Number
HSSR-7110
Description
OPTOISO 1.5KV POWER MOSFET 8DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Power MOSFET 1500VDC 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Type
Power MOSFET
Number of Channels
1
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
-
Input Type
DC
Current - Output / Channel
1.6A
Propagation Delay tpLH / tpHL (Max)
6ms, 0.25ms
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.24 V
Current - DC Forward (If) (Max)
20 mA
Voltage - Supply
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 841,12000 Kč2 841,12 Kč
252 335,72480 Kč58 393,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 841,12000 Kč
Unit Price with VAT:3 437,75520 Kč