
HSMW-C170 | |
|---|---|
DigiKey Part Number | 516-3294-2-ND - Tape & Reel (TR) 516-3294-1-ND - Cut Tape (CT) 516-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C170 |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 15,99800 Kč | 159,98 Kč |
| 100 | 11,86170 Kč | 1 186,17 Kč |
| 500 | 10,02064 Kč | 5 010,32 Kč |
| 1 000 | 9,41798 Kč | 9 417,98 Kč |
| 2 000 | 8,90678 Kč | 17 813,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,47347 Kč | 33 893,88 Kč |
| 8 000 | 8,10654 Kč | 64 852,32 Kč |
| 12 000 | 7,91866 Kč | 95 023,92 Kč |
| 20 000 | 7,70671 Kč | 154 134,20 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



