
HSMU-A100-S00J1 | |
|---|---|
DigiKey Part Number | 516-3075-2-ND - Tape & Reel (TR) 516-3075-1-ND - Cut Tape (CT) 516-3075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMU-A100-S00J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMR33T1U2-GS08 | Vishay Semiconductor Opto Division | 2 624 | 751-VLMR33T1U2-GS08CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 500 | 6,11672 Kč | 3 058,36 Kč |
| 1 000 | 5,70789 Kč | 5 707,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,36069 Kč | 10 721,38 Kč |
| 4 000 | 5,06593 Kč | 20 263,72 Kč |
| 6 000 | 4,91479 Kč | 29 488,74 Kč |
| 10 000 | 4,74412 Kč | 47 441,20 Kč |
| 14 000 | 4,64261 Kč | 64 996,54 Kč |
| 20 000 | 4,54360 Kč | 90 872,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


