
HSMS-C680 | |
|---|---|
DigiKey Part Number | 516-HSMS-C680TR-ND - Tape & Reel (TR) 516-HSMS-C680CT-ND - Cut Tape (CT) 516-HSMS-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C680 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 636nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 500 | 3,53606 Kč | 1 768,03 Kč |
| 1 000 | 3,27485 Kč | 3 274,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93839 Kč | 8 815,17 Kč |
| 6 000 | 2,76670 Kč | 16 600,20 Kč |
| 9 000 | 2,67860 Kč | 24 107,40 Kč |
| 15 000 | 2,57910 Kč | 38 686,50 Kč |
| 21 000 | 2,51990 Kč | 52 917,90 Kč |
| 30 000 | 2,46214 Kč | 73 864,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



