
HSMR-C265 | |
|---|---|
DigiKey Part Number | 516-HSMR-C265TR-ND - Tape & Reel (TR) 516-HSMR-C265CT-ND - Cut Tape (CT) 516-HSMR-C265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C265 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 100 | 10,92530 Kč | 1 092,53 Kč |
| 500 | 9,20510 Kč | 4 602,55 Kč |
| 1 000 | 8,64236 Kč | 8 642,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,91954 Kč | 23 758,62 Kč |
| 6 000 | 7,55204 Kč | 45 312,24 Kč |
| 9 000 | 7,36377 Kč | 66 273,93 Kč |
| 15 000 | 7,15134 Kč | 107 270,10 Kč |
| 21 000 | 7,02507 Kč | 147 526,47 Kč |
| 30 000 | 6,90199 Kč | 207 059,70 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


