
HSMN-C150 | |
|---|---|
DigiKey Part Number | 516-1446-2-ND - Tape & Reel (TR) 516-1446-1-ND - Cut Tape (CT) 516-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C150 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 11,83240 Kč | 1 183,24 Kč |
| 500 | 9,99588 Kč | 4 997,94 Kč |
| 1 000 | 9,39472 Kč | 9 394,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62325 Kč | 25 869,75 Kč |
| 6 000 | 8,23111 Kč | 49 386,66 Kč |
| 9 000 | 8,03020 Kč | 72 271,80 Kč |
| 15 000 | 7,80353 Kč | 117 052,95 Kč |
| 21 000 | 7,66884 Kč | 161 045,64 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


