
HSML-C120 | |
|---|---|
DigiKey Part Number | 516-3153-2-ND - Tape & Reel (TR) 516-3153-1-ND - Cut Tape (CT) 516-3153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C120 |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C120 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,91224 Kč | 15 648,96 Kč |
| 8 000 | 3,70767 Kč | 29 661,36 Kč |
| 12 000 | 3,60278 Kč | 43 233,36 Kč |
| 20 000 | 3,48439 Kč | 69 687,80 Kč |
| 28 000 | 3,41398 Kč | 95 591,44 Kč |
| 40 000 | 3,34535 Kč | 133 814,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

