
HSMJ-A101-S00J1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A101-S00J1TR-ND - Tape & Reel (TR) 516-HSMJ-A101-S00J1CT-ND - Cut Tape (CT) 516-HSMJ-A101-S00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A101-S00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMJ-A101-S00J1 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 500 | 6,56902 Kč | 3 284,51 Kč |
| 1 000 | 6,13583 Kč | 6 135,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,76815 Kč | 11 536,30 Kč |
| 4 000 | 5,45607 Kč | 21 824,28 Kč |
| 6 000 | 5,29605 Kč | 31 776,30 Kč |
| 10 000 | 5,11537 Kč | 51 153,70 Kč |
| 14 000 | 5,00790 Kč | 70 110,60 Kč |
| 20 000 | 4,90309 Kč | 98 061,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

