Red 615nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMJ-A100-R40J1

DigiKey Part Number
516-HSMJ-A100-R40J1TR-ND - Tape & Reel (TR)
516-HSMJ-A100-R40J1CT-ND - Cut Tape (CT)
516-HSMJ-A100-R40J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMJ-A100-R40J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
621nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,79000 Kč77,90 Kč
1005,60230 Kč560,23 Kč
5004,61494 Kč2 307,47 Kč
1 0004,28968 Kč4 289,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,01335 Kč8 026,70 Kč
4 0003,77854 Kč15 114,16 Kč
6 0003,65813 Kč21 948,78 Kč
10 0003,52206 Kč35 220,60 Kč
14 0003,44111 Kč48 175,54 Kč
20 0003,36213 Kč67 242,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč