
HSMH-H170 | |
|---|---|
DigiKey Part Number | 516-HSMH-H170TR-ND - Tape & Reel (TR) 516-HSMH-H170CT-ND - Cut Tape (CT) 516-HSMH-H170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H170 |
Description | LED RED DIFFUSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 100 | 4,35740 Kč | 435,74 Kč |
| 500 | 3,56502 Kč | 1 782,51 Kč |
| 1 000 | 3,30380 Kč | 3 303,80 Kč |
| 2 000 | 3,08151 Kč | 6 163,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,89253 Kč | 11 570,12 Kč |
| 8 000 | 2,73221 Kč | 21 857,68 Kč |
| 12 000 | 2,64998 Kč | 31 799,76 Kč |
| 20 000 | 2,55709 Kč | 51 141,80 Kč |
| 28 000 | 2,50186 Kč | 70 052,08 Kč |
| 40 000 | 2,44799 Kč | 97 919,60 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |





