Red 637nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-A100-N00J1

DigiKey Part Number
516-HSMH-A100-N00J1TR-ND - Tape & Reel (TR)
516-HSMH-A100-N00J1CT-ND - Cut Tape (CT)
516-HSMH-A100-N00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMH-A100-N00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP670-S3QT Brightek (QTB)1 8161516-QBLP670-S3CT-ND0,46000 KčParametric Equivalent
In-Stock: 35 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,46700 Kč64,67 Kč
1004,61750 Kč461,75 Kč
5003,77922 Kč1 889,61 Kč
1 0003,50352 Kč3 503,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,26866 Kč6 537,32 Kč
4 0003,06917 Kč12 276,68 Kč
6 0002,96674 Kč17 800,44 Kč
10 0002,85102 Kč28 510,20 Kč
14 0002,78218 Kč38 950,52 Kč
20 0002,71498 Kč54 299,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč