
HSMH-A100-L00J1 | |
|---|---|
DigiKey Part Number | 516-3235-2-ND - Tape & Reel (TR) 516-3235-1-ND - Cut Tape (CT) 516-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-A100-L00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| 1 000 | 5,31249 Kč | 5 312,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,98451 Kč | 9 969,02 Kč |
| 4 000 | 4,70607 Kč | 18 824,28 Kč |
| 6 000 | 4,56329 Kč | 27 379,74 Kč |
| 10 000 | 4,40202 Kč | 44 020,20 Kč |
| 14 000 | 4,30612 Kč | 60 285,68 Kč |
| 20 000 | 4,21256 Kč | 84 251,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

