
| HSMF-A222-A00J1 | |
|---|---|
| DigiKey Part Number | 516-3063-2-ND - Tape & Reel (TR) 516-3063-1-ND - Cut Tape (CT) 516-3063-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HSMF-A222-A00J1 | 
| Description | LED AMBER/RED CLEAR 4PLCC SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Amber, Red 590nm Amber, 626nm Red LED Indication - Discrete 1.9V Amber, 1.9V Red 4-PLCC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Independent | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Round with Flat Top | |
| Lens Size | 2.20mm Dia | |
| Voltage - Forward (Vf) (Typ) | 1.9V Amber, 1.9V Red | |
| Current - Test | 20mA Amber, 20mA Red | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 592nm Amber, 635nm Red | |
| Features | - | |
| Package / Case | 4-PLCC | |
| Supplier Device Package | ||
| Size / Dimension | 3.20mm L x 2.80mm W | |
| Height (Max) | 2.10mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč | 
| 10 | 11,64400 Kč | 116,44 Kč | 
| 100 | 8,51320 Kč | 851,32 Kč | 
| 500 | 7,11802 Kč | 3 559,01 Kč | 
| 1 000 | 6,66039 Kč | 6 660,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 6,27171 Kč | 12 543,42 Kč | 
| 4 000 | 5,94207 Kč | 23 768,28 Kč | 
| 6 000 | 5,77314 Kč | 34 638,84 Kč | 
| 10 000 | 5,58234 Kč | 55 823,40 Kč | 
| 14 000 | 5,46892 Kč | 76 564,88 Kč | 
| 20 000 | 5,35827 Kč | 107 165,40 Kč | 
| Unit Price without VAT: | 16,66000 Kč | 
|---|---|
| Unit Price with VAT: | 20,15860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic