
HSME-C190 | |
|---|---|
DigiKey Part Number | 516-3543-2-ND - Tape & Reel (TR) 516-3543-1-ND - Cut Tape (CT) 516-3543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C190 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 31 150 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | 2,73000 Kč | Similar |
| LTST-C190KGKT | LITEON | 2 102 544 | 160-1435-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 4,33860 Kč | 2 169,30 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| 2 000 | 3,76683 Kč | 7 533,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,54362 Kč | 14 174,48 Kč |
| 8 000 | 3,35419 Kč | 26 833,52 Kč |
| 12 000 | 3,25709 Kč | 39 085,08 Kč |
| 20 000 | 3,14744 Kč | 62 948,80 Kč |
| 28 000 | 3,08223 Kč | 86 302,44 Kč |
| 40 000 | 3,01863 Kč | 120 745,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


