
HSME-A100-M3PJ1 | |
|---|---|
DigiKey Part Number | 516-HSME-A100-M3PJ1TR-ND - Tape & Reel (TR) 516-HSME-A100-M3PJ1CT-ND - Cut Tape (CT) 516-HSME-A100-M3PJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-A100-M3PJ1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 566nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 500 | 5,08278 Kč | 2 541,39 Kč |
| 1 000 | 4,73106 Kč | 4 731,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43216 Kč | 8 864,32 Kč |
| 4 000 | 4,17829 Kč | 16 713,16 Kč |
| 6 000 | 4,04807 Kč | 24 288,42 Kč |
| 10 000 | 3,90097 Kč | 39 009,70 Kč |
| 14 000 | 3,81345 Kč | 53 388,30 Kč |
| 20 000 | 3,72810 Kč | 74 562,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

