Orange 604nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-C150

DigiKey Part Number
516-1441-2-ND - Tape & Reel (TR)
516-1441-1-ND - Cut Tape (CT)
516-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-C150
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Orange 604nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMD-C150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
605nm
Lens Color
White
Package / Case
1206 (3216 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,38900 Kč43,89 Kč
1003,08250 Kč308,25 Kč
5002,49288 Kč1 246,44 Kč
1 0002,29739 Kč2 297,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04549 Kč6 136,47 Kč
6 0001,91673 Kč11 500,38 Kč
9 0001,85062 Kč16 655,58 Kč
15 0001,77591 Kč26 638,65 Kč
21 0001,73145 Kč36 360,45 Kč
30 0001,68805 Kč50 641,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč