
HSMD-A100-J00J1 | |
|---|---|
DigiKey Part Number | 516-HSMD-A100-J00J1TR-ND - Tape & Reel (TR) 516-HSMD-A100-J00J1CT-ND - Cut Tape (CT) 516-HSMD-A100-J00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-A100-J00J1 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 600nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,23100 Kč | 62,31 Kč |
| 100 | 4,45000 Kč | 445,00 Kč |
| 500 | 3,64292 Kč | 1 821,46 Kč |
| 1 000 | 3,37705 Kč | 3 377,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,67809 Kč | 5 356,18 Kč |
| 4 000 | 2,51463 Kč | 10 058,52 Kč |
| 6 000 | 2,43075 Kč | 14 584,50 Kč |
| 10 000 | 2,33594 Kč | 23 359,40 Kč |
| 14 000 | 2,27952 Kč | 31 913,28 Kč |
| 20 000 | 2,22446 Kč | 44 489,20 Kč |
| 50 000 | 2,10500 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



