
HSMC-CA83 | |
|---|---|
DigiKey Part Number | 516-HSMC-CA83TR-ND - Tape & Reel (TR) 516-HSMC-CA83CT-ND - Cut Tape (CT) 516-HSMC-CA83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-CA83 |
Description | LED RED 0402 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 500 | 5,47922 Kč | 2 739,61 Kč |
| 1 000 | 5,10818 Kč | 5 108,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63083 Kč | 13 892,49 Kč |
| 6 000 | 4,38778 Kč | 26 326,68 Kč |
| 9 000 | 4,26318 Kč | 38 368,62 Kč |
| 15 000 | 4,12250 Kč | 61 837,50 Kč |
| 21 000 | 4,03882 Kč | 84 815,22 Kč |
| 30 000 | 3,95726 Kč | 118 717,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


