Red 626nm LED Indication - Discrete 1.94V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C130

DigiKey Part Number
516-HSMC-C130TR-ND - Tape & Reel (TR)
516-HSMC-C130CT-ND - Cut Tape (CT)
516-HSMC-C130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C130
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.94V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.94V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.35mm
Lens Size
1.15mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,77700 Kč57,77 Kč
1004,10640 Kč410,64 Kč
5003,34982 Kč1 674,91 Kč
1 0003,10017 Kč3 100,17 Kč
2 0002,88786 Kč5 775,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,70741 Kč10 829,64 Kč
8 0002,55417 Kč20 433,36 Kč
12 0002,47558 Kč29 706,96 Kč
20 0002,38681 Kč47 736,20 Kč
28 0002,33401 Kč65 352,28 Kč
40 0002,28250 Kč91 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč