
HSMC-A101-S40J1 | |
|---|---|
DigiKey Part Number | 516-HSMC-A101-S40J1TR-ND - Tape & Reel (TR) 516-HSMC-A101-S40J1CT-ND - Cut Tape (CT) 516-HSMC-A101-S40J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A101-S40J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99201 Kč | 5 984,02 Kč |
| 4 000 | 2,81358 Kč | 11 254,32 Kč |
| 6 000 | 2,72201 Kč | 16 332,06 Kč |
| 10 000 | 2,61856 Kč | 26 185,60 Kč |
| 14 000 | 2,55702 Kč | 35 798,28 Kč |
| 20 000 | 2,49698 Kč | 49 939,60 Kč |
| 50 000 | 2,38852 Kč | 119 426,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

