Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-A101-S30J1

DigiKey Part Number
516-HSMC-A101-S30J1TR-ND - Tape & Reel (TR)
516-HSMC-A101-S30J1CT-ND - Cut Tape (CT)
516-HSMC-A101-S30J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-A101-S30J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,18100 Kč71,81 Kč
1005,13820 Kč513,82 Kč
5004,21976 Kč2 109,88 Kč
1 0003,91781 Kč3 917,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,66079 Kč7 321,58 Kč
4 0003,44247 Kč13 769,88 Kč
6 0003,33046 Kč19 982,76 Kč
10 0003,20392 Kč32 039,20 Kč
14 0003,12860 Kč43 800,40 Kč
20 0003,05514 Kč61 102,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč